HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Type A Plug Male, 7.5 m, Black, Shielded PVC PVC
- RS Stock No.:
- 145-840
- Mfr. Part No.:
- 33483434805075
- Brand:
- HARTING
Subtotal (1 unit)*
$310.60
(exc. GST)
$341.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $310.60 |
*price indicative
- RS Stock No.:
- 145-840
- Mfr. Part No.:
- 33483434805075
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING Mini PushPull | |
| Cable Length | 7.5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded PVC | |
| Connector Type A | Type A Plug | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | Type A Plug | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING Mini PushPull | ||
Cable Length 7.5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded PVC | ||
Connector Type A Type A Plug | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B Type A Plug | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- LV
Harting Mini PushPull Series Ethernet Cable, 7.5m Length, 26AWG American Wire Gauge - 33483434805075
This Ethernet cable is an essential tool for reliable data transmission within automation, electronics, and mechanical industries. With a length of 7.5m, it features terminated connections with Type A plugs at both ends, ensuring straightforward integration into your network setup. Designed to meet IEC standards, this high-performance Cat6a Ethernet cable is made from high-quality PVC material and comes in a sleek black finish.
Features & Benefits
• Cat6a specifications support high-speed data transfer of up to 10Gbps
• Terminated design provides immediate usability for quick setups
• Dual Type A plug configuration facilitates versatile connections
• Robust PVC sheath offers excellent durability and flexibility
• Round cable shape allows for easy routing and management
• 26AWG construction ensures low attenuation for effective signal integrity
Applications
• Used for connecting network devices in industrial automation
• Ideal for high-speed connections in electrical equipment
• Suitable for linking computers in office environments
• Frequently deployed in telecommunications installations
• Compatible with various machinery requiring data connectivity
What is the significance of the 26AWG in this cable?
The 26AWG design provides a balance between flexibility and effective signal transmission, which minimises attenuation and supports high-speed communications over longer distances.
How does the PVC sheath benefit the performance of the cable?
The PVC sheath offers robust protection against physical wear while also resisting moisture and chemical exposure, enhancing the cable's longevity and performance in various environments.
Can the cable be used in extreme conditions?
While designed for general use, the cable's PVC outer layer provides some resistance; however, it may not withstand extreme temperatures or harsh industrial chemicals without additional protective measures.
What types of devices are compatible with this cable?
The cable can connect any device that accepts a Type A plug, including routers, switches, computers, and network-attached storage devices, allowing for versatile network setups.
Related links
- HARTING Type A Plug Black Straight to Male Type A Male, Shielded PVC Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PUR Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PVC Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PVC Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PVC Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PVC Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PVC Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Plug Male, Shielded PVC Polyvinyl Chloride Sheath
