HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Type A Plug Male, 10 m, Black, Shielded PVC PVC
- RS Stock No.:
- 145-842
- Mfr. Part No.:
- 33483434805100
- Brand:
- HARTING
Subtotal (1 unit)*
$373.79
(exc. GST)
$411.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $373.79 |
*price indicative
- RS Stock No.:
- 145-842
- Mfr. Part No.:
- 33483434805100
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Cable | |
| Series | HARTING Mini PushPull | |
| LAN Category | Cat6a | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded PVC | |
| Connector Type A | Type A Plug | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | Type A Plug | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Cable | ||
Series HARTING Mini PushPull | ||
LAN Category Cat6a | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded PVC | ||
Connector Type A Type A Plug | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B Type A Plug | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- LV
Harting Mini PushPull Series Ethernet Cable, 10m Length, Terminated Type - 33483434805100
This terminated Ethernet cable is designed for high-speed networking applications, with a length of 10m. It features a robust construction suited for professional use in various electronic and mechanical industries. The cable adheres to LAN cable specifications, ensuring reliability and performance in connecting devices.
Features & Benefits
• Supports high-performance networking due to Cat6a capabilities
• Utilises a round design for enhanced flexibility in setups
• Constructed with 26AWG to reduce signal attenuation
• Terminated with straight Type A plugs for easy connectivity
• PVC sheath provides durability and resistance to wear
• Complies with IEC standards for quality assurance
Applications
• Utilised for automation systems in industrial settings
• Integrated into electrical and mechanical systems for reliable connections
• Suitable for connecting network devices in office environments
• Effective in data centres for effective data transmission
How does the cable's construction benefit network performance?
The round shape and 26AWG specification help to minimise signal loss and interference, resulting in improved data transmission rates suitable for high-demand applications.
What advantages does the PVC sheath offer?
The PVC outer sheath enhances the cable's durability, providing resistance to environmental factors and ensuring longevity in various installation conditions.
Can this cable be used in outdoor applications?
While the cable is designed for durability, it is recommended for indoor use as it may not withstand harsh outdoor conditions without proper shielding or protective measures.
What makes this cable suitable for automation systems?
Its high-performance Cat6a standards ensure that it can handle large amounts of data efficiently, making it ideal for fast-paced automation applications and real-time data transfer.
What connectivity features are included with this cable?
The Cisco Ethernet cable is fitted with male, straight Type A plugs at both ends, allowing for easy and straightforward connections to compatible network devices.
Related links
- HARTING Type A Plug Black Straight to Male Type A Male, Shielded PVC Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PVC Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Plug Male, Shielded PVC Polyvinyl Chloride Sheath
- HARTING Type A Plug Black Straight to Male Plug Male, Shielded PVC Polyvinyl Chloride Sheath
- HARTING Type A Plug Black Straight to Male Plug Male, Shielded PVC Polyvinyl Chloride Sheath
- HARTING Type A Plug Black Straight to Male Plug Male, Shielded PVC Polyvinyl Chloride Sheath
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PVC Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PVC Polyvinyl Chloride
