HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Type A Plug Male, 1 m, Black, Shielded PVC PVC
- RS Stock No.:
- 145-836
- Mfr. Part No.:
- 33483434805010
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$94.64
(exc. GST)
$104.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $94.64 |
| 10 + | $87.07 |
*price indicative
- RS Stock No.:
- 145-836
- Mfr. Part No.:
- 33483434805010
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | HARTING Mini PushPull | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded PVC | |
| Connector Type A | Type A Plug | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | Type A Plug | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series HARTING Mini PushPull | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded PVC | ||
Connector Type A Type A Plug | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B Type A Plug | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- LV
Harting Mini PushPull Series Ethernet Cable, 1m Length, Cat6a LAN Category - 33483434805010
This terminated Ethernet cable is designed for high-speed data transmission in various industrial applications. With a length of 1m, this Cat6a cable features male Type A plugs at both ends, providing a secure and reliable connection. Its robust PVC outer sheath ensures durability and protection against external elements, making it an ideal choice for environments demanding consistent performance.
Features & Benefits
• Complies with IEC standards for assured quality and performance
• Allows rapid data transfer rates suitable for advanced networking
• Straight connector design ensures easy plug-and-play capability
• 26AWG wire gauge accommodates efficient signal transmission
• Durable PVC construction enhances longevity and resilience
• Eight contact points optimise connectivity for reliable performance
Applications
• Used in automation systems requiring fast data exchange
• Ideal for connecting networking equipment in electrical setups
• Suitable for in mechanical industries with high data demands
• Utilised in electronics for reliable communication between devices
• Effective in LAN setups that need high-performance cables
How does the construction of this cable ensure durability?
The cable features a sturdy PVC outer sheath that provides protection against wear and environmental factors, promoting a longer lifespan and consistent performance in various settings.
What are the implications of using a 26AWG wire gauge?
A 26AWG wire gauge enables effective signal transmission with reduced attenuation, making it suitable for high-speed Ethernet applications without compromising performance.
Can this cable support high-frequency data transfer for network applications?
Yes, the Cat6a classification of this cable supports frequencies up to 500 MHz, making it capable of handling high-speed data transfer in demanding network environments.
Is this cable compatible with all standard Ethernet devices?
Yes, the male Type A plug design allows compatibility with a wide range of Ethernet devices, ensuring versatility across various applications and industries.
Related links
- HARTING Type A Plug Black Straight to Male Plug Male, Shielded PVC Polyvinyl Chloride Sheath
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PVC Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PVC Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PVC Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PVC Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Straight Male, Shielded PVC Polyvinyl Chloride
- HARTING Type A Plug Black Straight to Male Plug Male, Shielded PVC Polyvinyl Chloride Sheath
- HARTING Type A Plug Black Straight to Male Plug Male, Shielded PVC Polyvinyl Chloride Sheath
