HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Type A Plug Male, 7.5 m, Black, Shielded PUR PVC

Subtotal (1 unit)*

$321.07

(exc. GST)

$353.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$321.07

*price indicative

RS Stock No.:
145-827
Mfr. Part No.:
33483434804075
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Ethernet Cable

Series

HARTING Mini PushPull

LAN Category

Cat6a

Cable Length

7.5m

Terminated/Unterminated

Terminated

Shield Type

Shielded PUR

Connector Type A

Type A Plug

Connector Gender A

Male

Connector Type B

Type A Plug

Connector Gender B

Male

Jacket Material

PVC

Jacket Colour

Black

Standards/Approvals

IEC

COO (Country of Origin):
LV

Harting Mini PushPull Series Ethernet Cable, 7.5m Length, Cat6a LAN Category - 33483434804075


This Ethernet cable is a high-performance, terminated Cat6a solution, designed to meet the demands of modern networking. With a length of 7.5m, it features Type A plugs on both ends, ensuring reliable connectivity. The cable is crafted with a round shape, utilising 26AWG for optimal signal transmission. Constructed from durable PVC, it adheres to IEC standards, making it suitable for both commercial and industrial applications.

Features & Benefits


• Provides fast data transmission rates with Cat6a technology

• 7.5m length suitable for versatile connectivity setups

• Terminated design saves time on installation and setup

• Durable PVC sheath ensures longevity and flexibility

• Compatible with straight connector configurations for easy use

• 26AWG wire gauge optimises performance for high-frequency networking

Applications


• Used for connecting devices in automation systems

• Utilised in data centres for stable network connections

• Ideal for extending connectivity in commercial installations

• Suitable for linking equipment in mechanical setups

• Effective in electrical requiring robust data transfer

What is the advantage of using a terminated cable over an unterminated one?


Using a terminated cable eliminates the need for assembly, ensuring immediate usability. This is particularly beneficial in environments where time efficiency is critical, enabling a quicker setup while maintaining reliable performance.

How does the choice of 26AWG affect network performance?


The 26AWG wire gauge facilitates improved data transmission properties, allowing for higher frequencies and better signal integrity over longer distances. This results in a more stable connection, which is essential for demanding applications.

Can this cable be used outdoors or in high-stress environments?


While the cable's PVC sheath provides basic protection, it is primarily designed for indoor use. For outdoor applications or high-stress environments, it is advisable to use cables specifically rated for those conditions to prevent damage and ensure safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy