HARTING HARTING Mini PushPull Cat6a Ethernet Cable Type A Plug Male to Plug Male, 5 m, Black, Shielded PVC PVC

Subtotal (1 unit)*

$106.76

(exc. GST)

$117.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.76

*price indicative

RS Stock No.:
145-792
Mfr. Part No.:
33483434806050
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

HARTING Mini PushPull

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

5m

Terminated/Unterminated

Terminated

Shield Type

Shielded PVC

Connector Gender A

Male

Connector Type A

Type A Plug

Connector Gender B

Male

Connector Type B

Plug

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

ELV status, RoHS

COO (Country of Origin):
LV
33483434806050

The HARTING Cable features Harting Mini PushPull ix Industrial Type A overmoulded connectors at both ends, ensuring robust connectivity. It supports Cat 6A class EA transmission characteristics, delivering high speed data rates of 10 Mbit/s to 10 Gbit/s and operating effectively up to 500 MHz. Designed for versatility, it can function in temperatures ranging from 20°C to +80°C, whether stationary or in motion. The cable is constructed from durable PVC and comes in a sleek black color, making it suitable for a variety of industrial applications.

Copper cable

UV resistant

IDC termination

RoHS compliant

ELV status compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy