Alpha Wire Unterminated, 1000 ft Ethernet Cable, Black Screened Thermoplastic Elastomer Sheath
- RS Stock No.:
- 105-733
- Mfr. Part No.:
- 76000 BK001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$2,892.34
(exc. GST)
$3,181.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,892.34 | $9.483 |
*price indicative
- RS Stock No.:
- 105-733
- Mfr. Part No.:
- 76000 BK001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Ethernet Cable | |
| Series | Unterminated | |
| Cable Length | 1000ft | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Elastomer | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 105°C | |
| Core Strands | 4 | |
| Standards/Approvals | ANSI/TIA-568-C.2, RoHS, CE | |
| Number of Cores | 4 | |
| Voltage | 300 Vrms | |
| Cross Sectional Area | 24 AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Ethernet Cable | ||
Series Unterminated | ||
Cable Length 1000ft | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Elastomer | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 105°C | ||
Core Strands 4 | ||
Standards/Approvals ANSI/TIA-568-C.2, RoHS, CE | ||
Number of Cores 4 | ||
Voltage 300 Vrms | ||
Cross Sectional Area 24 AWG | ||
The Alphawire Industrial Ethernet Cat5e cable offers high-quality Ethernet communications combined with the durability and temperature range of Alpha's Xtra-Guard 4 TPE jacket and this 24 AWG cable is available in 2 pair and 4 pair constructions with unshielded, foil shielded, or Supra-Shield foil + braid for best EMI protection.
Hybrid Data plus Power cable 600V
Meets ANSI/TIA-568-C.2 Cat 5e requirements
UL Type CMR and suitable for use in NFPA 79 applications
Sunlight and abrasion resistant
Related links
- Alpha Wire 760 Black Screened Thermoplastic Elastomer Sheath
- Alpha Wire 760 Black Thermoplastic Elastomer Sheath
- Alpha Wire 75021 Black Screened Thermoplastic Elastomer Sheath
- Alpha Wire 760 Black Thermoplastic Elastomer Sheath
- Alpha Wire 5002C Black Thermoplastic Elastomer Sheath
- Lapp ETHERLINE ROBUST S/FTP, Black Screened Thermoplastic Elastomer Sheath
- Alpha Wire 8580 Cable 0.75 mm² 18 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Molex 120108 Teal Screened Thermoplastic Elastomer Sheath
