Alpha Wire 760 Ethernet Cable, 500 ft, Black, Thermoplastic Elastomer
- RS Stock No.:
- 104-882
- Mfr. Part No.:
- 76022 BK002
- Brand:
- Alpha Wire
Subtotal (1 reel of 153 metres)*
$2,513.10
(exc. GST)
$2,764.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,513.10 | $16.425 |
*price indicative
- RS Stock No.:
- 104-882
- Mfr. Part No.:
- 76022 BK002
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Ethernet Cable | |
| Series | 760 | |
| Cable Length | 500ft | |
| Terminated/Unterminated | Unterminated | |
| LAN Category | Cat5e | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Elastomer | |
| Minimum Operating Temperature | -50°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | CSA International C(UL) TYPE CMR 75°C FT4, UL CMR 75°C FT4, CE: EU Low Voltage 2014/35/EU | |
| Voltage | 300Vrms | |
| Number of Cores | 4 | |
| Outside Diameter | 0.335in | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Ethernet Cable | ||
Series 760 | ||
Cable Length 500ft | ||
Terminated/Unterminated Unterminated | ||
LAN Category Cat5e | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Elastomer | ||
Minimum Operating Temperature -50°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals CSA International C(UL) TYPE CMR 75°C FT4, UL CMR 75°C FT4, CE: EU Low Voltage 2014/35/EU | ||
Voltage 300Vrms | ||
Number of Cores 4 | ||
Outside Diameter 0.335in | ||
Conductor Material Tin Copper Wire | ||
The Alphawire Industrial Ethernet Cat5e cable offers high-quality Ethernet communications combined with the durability and temperature range of Alpha's Xtra-Guard 4 TPE jacket and this 24 AWG cable is available in 2 pair and 4 pair constructions with unshielded, foil shielded, or Supra-Shield foil + braid for best EMI protection.
Hybrid Data plus Power cable 600V
Meets ANSI/TIA-568-C.2 Cat 5e requirements
UL Type CMR and suitable for use in NFPA 79 applications
Sunlight and abrasion resistant
Related links
- Alpha Wire Unterminated Black Screened Thermoplastic Elastomer Sheath
- Alpha Wire Unterminated Black Thermoplastic Elastomer Sheath
- Alpha Wire Xtra-Guard Industrial Ethernet Performance Cable Black Thermoplastic Elastomer
- Alpha Wire Alpha Essentials Flexing Ethernet Series Twisted Pair Cable 0.1829 to 2 mm² Black Sheath
- Alpha Wire Alpha Essentials Coaxial Cable Series RG174/U Coaxial Coaxial Cable 50 Ω Red, Unterminated
- Alpha Wire 8550 Cable 25mm² 4 AWG 500 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8581 Cable 0.75mm² 18 AWG 500 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8540 Cable 2.5mm² 14 AWG 500 ft, Black Polyvinyl Chloride Sheath
