Alpha Wire 5002C Ethernet Cable, 1000 ft, Pin, Black, Thermoplastic Elastomer
- RS Stock No.:
- 106-020
- Mfr. Part No.:
- 75002 BK001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$6,271.10
(exc. GST)
$6,898.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $6,271.10 | $20.561 |
*price indicative
- RS Stock No.:
- 106-020
- Mfr. Part No.:
- 75002 BK001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 5002C | |
| Product Type | Ethernet Cable | |
| Cable Length | 1000ft | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Sub Type | Pin | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Black | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC | |
| Voltage | 600V | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 5002C | ||
Product Type Ethernet Cable | ||
Cable Length 1000ft | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Sub Type Pin | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Black | ||
Conductor Type Solid | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC | ||
Voltage 600V | ||
Conductor Material Copper | ||
The Alphawire Industrial Ethernet Cat5e cable offers high-quality Ethernet communications combined with the durability and temperature range of Alpha's Xtra-Guard 4 TPE jacket and this 24 AWG cable is available in 2 pair and 4 pair constructions with unshielded, foil shielded, or Supra-Shield foil + braid for best EMI protection.
Hybrid Data plus Power cable 600V
Meets ANSI/TIA-568-C.2 Cat 5e requirements
UL Type CMR and suitable for use in NFPA 79 applications
Sunlight and abrasion resistant
Related links
- Alpha Wire Unterminated Black Thermoplastic Elastomer Sheath
- Alpha Wire Unterminated Black Screened Thermoplastic Elastomer Sheath
- Alpha Wire Unterminated Black Thermoplastic Elastomer Sheath
- Alpha Wire Xtra-Guard Industrial Ethernet Performance Cable Black Thermoplastic Elastomer
- Alpha Wire ECO Control Cable 0.81mm² 18 AWG 30 m, Black Thermoplastic Elastomer Sheath
- Lapp Black Unterminated to Unterminated Thermoplastic Elastomer Sheath, Copper Braid
- Pilz 772211 Black Thermoplastic Elastomer Sheath Screened, Shielded
- Alpha Wire Alpha Essentials Coaxial Cable Series RG59B/U Coaxial Coaxial Cable 75 Ω Unterminated
