Alpha Wire 75021 Ethernet Cable, 1000 ft, Screened, Black, Thermoplastic Elastomer
- RS Stock No.:
- 105-119
- Mfr. Part No.:
- 75021 BK001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$2,791.21
(exc. GST)
$3,070.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,791.21 | $9.152 |
*price indicative
- RS Stock No.:
- 105-119
- Mfr. Part No.:
- 75021 BK001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 75021 | |
| Product Type | Ethernet Cable | |
| Cable Length | 1000ft | |
| Terminated/Unterminated | Unterminated | |
| LAN Category | Cat5e | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Elastomer | |
| Minimum Operating Temperature | -50°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | ANSI/TIA-568-C.2 Cat 5e | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 75021 | ||
Product Type Ethernet Cable | ||
Cable Length 1000ft | ||
Terminated/Unterminated Unterminated | ||
LAN Category Cat5e | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Elastomer | ||
Minimum Operating Temperature -50°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals ANSI/TIA-568-C.2 Cat 5e | ||
Voltage 600V | ||
The Alphawire Industrial Ethernet Cat5e cable offers high-quality Ethernet communications combined with the durability and temperature range of Alpha's Xtra-Guard 4 TPE jacket and this 24 AWG cable is available in 2 pair and 4 pair constructions with unshielded, foil shielded, or Supra-Shield foil + braid for best EMI protection.
Hybrid Data plus Power cable 600V
Meets ANSI/TIA-568-C.2 Cat 5e requirements
UL Type CMR and suitable for use in NFPA 79 applications
Sunlight and abrasion resistant
Related links
- Alpha Wire Unterminated Black Screened Thermoplastic Elastomer Sheath
- Alpha Wire Unterminated Black Thermoplastic Elastomer Sheath
- Alpha Wire Unterminated Black Thermoplastic Elastomer Sheath
- Lapp ETHERLINE ROBUST Shielded, Black Screened Thermoplastic Elastomer Sheath
- Molex M12 5 m Ethernet Cable, Teal Screened Thermoplastic Elastomer Sheath
- Alpha Wire XTRA-GUARD FLEX Multicore Cable 0.5mm² 20 AWG 1000 ft, Grey Thermoplastic Elastomer
- Pilz 772211 Black Thermoplastic Elastomer Sheath Screened, Shielded
- Molex M12 10 m Ethernet Cable, Black Screened Thermoplastic Polyurethane Sheath
