Alpha Wire Alpha Essentials Flexing Ethernet Series Twisted Pair Cable 1 Pairs 4 Cores 26 AWG 500 ft Black Sheath

Subtotal (1 reel of 152 metres)*

$1,213.32

(exc. GST)

$1,334.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,213.32$7.982

*price indicative

RS Stock No.:
277-8252
Distrelec Article No.:
300-99-334
Mfr. Part No.:
74006 BK002
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Number of Pairs

1

Product Type

Twisted Pair Cable

Cross Sectional Area

26AWG

Number of Cores

4

Cable Length

500ft

Jacket Colour

Black

Jacket Material

Thermoplastic Polyurethane (Zero Halogen)

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

ISO/IEC 11801, ANSI/TIA-568-C.2

Voltage

300V

Series

Alpha Essentials Flexing Ethernet

Conductor Material

Bare Copper

Number of Strands

19

RoHS Status: Exempt

The Alpha Wire industrial Ethernet cables are the perfect solution for applications in the robotics, medical, automation, and transportation industries. The collection includes cables of varying flexibility (continuous, torsional and moderate flex). Alpha Essentials Industrial Ethernet collection is comprised of 10 constructions, all fully compatible with RJ45 connectors. The expansion covers a wide range of categories including CAT 5, CAT 5e, CAT 6, and CAT 7. The expanded offerings now include a CAT 5e LSZH construction and a flat CAT 6 construction, ideal for limited spaces.

RoHS and REACH compliant

Temperature range -40 to +90 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy