Alpha Wire 8540 Cable, 4 Cores, 2.5mm² 14 AWG, Unscreened, 500 ft, Black PVC Sheath
- RS Stock No.:
- 105-139
- Mfr. Part No.:
- 85404 BK002
- Brand:
- Alpha Wire
Subtotal (1 reel of 153 metres)*
$9,379.82
(exc. GST)
$10,317.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $9,379.82 | $61.306 |
*price indicative
- RS Stock No.:
- 105-139
- Mfr. Part No.:
- 85404 BK002
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 8540 | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 500ft | |
| Voltage | 600Vrms | |
| Standards/Approvals | CE, CSA, REACH, UL | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 14AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 8540 | ||
Product Type Cable | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 500ft | ||
Voltage 600Vrms | ||
Standards/Approvals CE, CSA, REACH, UL | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 14AWG | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable designed to provide excellent performance in high-flex, high torsion, and continuous-flex applications, such as motion control and robotics also available in a variety of configurations allowing exactly the right cable to be selected for the application and Supra-Shield provides precise EMI interference resistance for your specific application.
Meets NFPA Standard 79 for industrial machinery
Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6
Rated for up to 14 million flex life cycles, up to 6 Million flex life cycles
- RS Stock No. 0105201
- Mfr. Part No. 85404CY BK002
1 Reel of 153 Metre(s)
$15,009.65
- RS Stock No. 0105202
- Mfr. Part No. 85407CY BK002
1 Reel of 153 Metre(s)
$20,900.68
- RS Stock No. 0105674
- Mfr. Part No. 65404 SL002
1 Reel of 153 Metre(s)
$4,152.07
- RS Stock No. 0105985
- Mfr. Part No. 85504 BK002
1 Reel of 153 Metre(s)
$42,898.90
Related links
- Alpha Wire 8540 Cable 2.5mm² 14 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8540 Cable 2.5mm² 14 AWG 500 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8540 Cable 2.5mm² 14 AWG 500 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8540 Cable 2.5mm² 14 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8540 Cable 2.5mm² 14 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8540 Cable 2.5mm² 14 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8550 Cable 25mm² 4 AWG 500 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8510 Cable 6mm² 10 AWG 500 ft, Black Polyvinyl Chloride Sheath












