KEMET Air Quality Sensor for Adulteration, Automotive, Consumer, Breath Medical
- RS Stock No.:
- 206-6583
- Mfr. Part No.:
- USEQDCDASUG100
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-6583
- Mfr. Part No.:
- USEQDCDASUG100
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Air Quality Sensor | |
| Response Time | 12ms | |
| Application | Adulteration, Automotive, Consumer, Breath Medical | |
| Minimum Supply Voltage | 2.7V | |
| Power Source | Mains | |
| Maximum Supply Voltage | 8V | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Package Type | TO-39 | |
| Width | 9.14mm | |
| Series | QDC | |
| Height | 17.3mm | |
| Length | 9.14mm | |
| Standards/Approvals | No | |
| Weight | 970mg | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Air Quality Sensor | ||
Response Time 12ms | ||
Application Adulteration, Automotive, Consumer, Breath Medical | ||
Minimum Supply Voltage 2.7V | ||
Power Source Mains | ||
Maximum Supply Voltage 8V | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Package Type TO-39 | ||
Width 9.14mm | ||
Series QDC | ||
Height 17.3mm | ||
Length 9.14mm | ||
Standards/Approvals No | ||
Weight 970mg | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The KEMET QGC thin film pyroelectric gas sensors have reduced physical size but still provide high sensitivity with fast frequency operation. It employs a highly stable dual sensor in a TO39 package. It also has an internal CMOS operational amplifier with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail.
Reliable operation over a wide frequency range
Low noise circuit
Analogue output
- RS Stock No. 0204884
- Mfr. Part No. 400SR16P
Each (In a Bag of 2)
$10.955
- RS Stock No. 0204880
- Mfr. Part No. 328SR160
Each (In a Bag of 2)
$11.095
- RS Stock No. 0204850
- Mfr. Part No. 400EP18A
Each
$26.38
- RS Stock No. 0204882
- Mfr. Part No. 400SR160
Each (In a Bag of 2)
$11.035
Related links
- KEMET USEQDCDASUG100 Air Quality Sensor for Adulteration Consumer, Breath Medical
- KEMET Air Quality Sensor for Automotive Adulteration, Consumer
- KEMET Air Quality Sensor for Automotive Breath Medical, Consumer
- KEMET USEQDCDALAC100 Air Quality Sensor for Automotive Breath Medical, Consumer
- KEMET USEQDCDAPAL100 Air Quality Sensor for Automotive Adulteration, Consumer
- KEMET USEQGCDAC82M00 Carbon Dioxide Air Quality Sensor for Breath Actuated Dispenser Safety
- KEMET Carbon Dioxide Air Quality Sensor for Breath Actuated Dispenser Safety Environmental Monitoring,
- KEMET Air Quality Sensor










