KEMET USEQGCDAC82M00 Carbon Dioxide Air Quality Sensor for Breath Actuated Dispenser, Office, Safety, HVAC,
- RS Stock No.:
- 206-6594
- Mfr. Part No.:
- USEQGCDAC82M00
- Brand:
- KEMET
This image is representative of the product range
- RS Stock No.:
- 206-6594
- Mfr. Part No.:
- USEQGCDAC82M00
- Brand:
- KEMET
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Gases Detected | Carbon Dioxide | |
| Product Type | Air Quality Sensor | |
| Response Time | 12ms | |
| Application | Breath Actuated Dispenser, Office, Safety, HVAC, Environmental Monitoring, Breath Rate Measurement, Automotive Cabin Air Quality, Gas, Building Technology, Medical Capnography, Exhaust, Gas Flue, Car, Industrial Process, Pollution Air Quality In Home, Home, Anaesthesia | |
| Sub Type | Sensor | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 8V | |
| Power Source | Mains | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Package Type | TO-39 | |
| Maximum Operating Temperature | 85°C | |
| Length | 19.5mm | |
| Height | 9.15mm | |
| Standards/Approvals | No | |
| Width | 9.15mm | |
| Series | QGC | |
| Weight | 970mg | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Gases Detected Carbon Dioxide | ||
Product Type Air Quality Sensor | ||
Response Time 12ms | ||
Application Breath Actuated Dispenser, Office, Safety, HVAC, Environmental Monitoring, Breath Rate Measurement, Automotive Cabin Air Quality, Gas, Building Technology, Medical Capnography, Exhaust, Gas Flue, Car, Industrial Process, Pollution Air Quality In Home, Home, Anaesthesia | ||
Sub Type Sensor | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 8V | ||
Power Source Mains | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Package Type TO-39 | ||
Maximum Operating Temperature 85°C | ||
Length 19.5mm | ||
Height 9.15mm | ||
Standards/Approvals No | ||
Width 9.15mm | ||
Series QGC | ||
Weight 970mg | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- KEMET Carbon Dioxide Air Quality Sensor for Breath Actuated Dispenser Safety Environmental Monitoring,
- Amphenol Advanced Sensors T6615-50K Carbon Dioxide Air Quality Sensor for Automotive Temperature Sensing
- KEMET Carbon Dioxide Air Quality Sensor
- Honeywell HPMA115C0-004 Carbon Dioxide Air Quality Sensor for Indoor Air Quality Monitors, Hand Held Air Quality
- KEMET USEQGCDAC82N00 Carbon Dioxide Air Quality Sensor
- KEMET USEQGCDAC82100 Carbon Dioxide Air Quality Sensor
- KEMET USEQGCDAC82S00 Carbon Dioxide Air Quality Sensor
- KEMET USEQGCDAC82L00 Carbon Dioxide Air Quality Sensor
