KEMET USEQDCDASUG100 Air Quality Sensor for Adulteration, Automotive, Consumer, Breath Medical

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
206-6582
Mfr. Part No.:
USEQDCDASUG100
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Air Quality Sensor

Response Time

12ms

Application

Adulteration, Automotive, Consumer, Breath Medical

Minimum Supply Voltage

2.7V

Power Source

Mains

Maximum Supply Voltage

8V

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Package Type

TO-39

Width

9.14mm

Series

QDC

Length

9.14mm

Height

17.3mm

Standards/Approvals

No

Weight

970mg

Automotive Standard

No

COO (Country of Origin):
MY
The KEMET QGC thin film pyroelectric gas sensors have reduced physical size but still provide high sensitivity with fast frequency operation. It employs a highly stable dual sensor in a TO39 package. It also has an internal CMOS operational amplifier with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail.

Reliable operation over a wide frequency range

Low noise circuit

Analogue output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy