KEMET Air Quality Sensor
- RS Stock No.:
- 206-6622
- Mfr. Part No.:
- USEQGCDASF6100
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-6622
- Mfr. Part No.:
- USEQGCDASF6100
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Air Quality Sensor | |
| Response Time | 12ms | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 8V | |
| Power Source | Mains | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Package Type | TO-39 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | QGC | |
| Length | 16.5mm | |
| Height | 9.14mm | |
| Width | 9.14mm | |
| Weight | 970mg | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Air Quality Sensor | ||
Response Time 12ms | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 8V | ||
Power Source Mains | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Package Type TO-39 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series QGC | ||
Length 16.5mm | ||
Height 9.14mm | ||
Width 9.14mm | ||
Weight 970mg | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The KEMET QGC thin film pyroelectric gas sensors have reduced physical size but still provide high sensitivity with fast frequency operation. It employs a highly stable dual sensor in a TO39 package. It also has an internal CMOS operational amplifier with a 10 GO feedback resistor outputting a voltage signal centred around half the supply rail.
Reliable operation over a wide frequency range
Low noise circuit
Analogue output
Related links
- KEMET Air Quality Sensor
- KEMET USEQGCDASF6100 Air Quality Sensor
- KEMET Sulphur Dioxide Air Quality Sensor
- KEMET Air Quality Sensor for Adulteration Consumer, Breath Medical
- KEMET Nitrogen Dioxide Air Quality Sensor
- KEMET Air Quality Sensor for Automotive Adulteration, Consumer
- KEMET Air Quality Sensor for Automotive Breath Medical, Consumer
- KEMET USEQGCDA50L100 Air Quality Sensor
