SAM 200 mm Metric Engineer Square

Subtotal (1 unit)*

$632.24

(exc. GST)

$695.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$632.24

*price indicative

RS Stock No.:
282-9030
Mfr. Part No.:
E3-200
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Blade Length

200mm

Unit of Measure

Metric

Product Type

Engineer Square

Blade Thickness

30mm

Blade Width

30mm

Stock Length

130mm

Stock Thickness

30mm

Number of Units

1

Blade Material

Steel

Standards/Approvals

NF E11-103, DIN 875

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Single 90 degree Square is a precision tool with an accuracy class of 0, denoting a high level of accuracy for angle measurements. It falls under the precision type 0 category and is crafted from steel.

Compliance to NF E11 103 and DIN 875

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy