Tivoly End Mill, Hard Metal Tip
- RS Stock No.:
- 270-5685
- Mfr. Part No.:
- XT606470005
- Brand:
- Tivoly
Subtotal (1 set)*
$224.40
(exc. GST)
$246.84
(inc. GST)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 + | $224.40 |
*price indicative
- RS Stock No.:
- 270-5685
- Mfr. Part No.:
- XT606470005
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | End Mill | |
| Material | Hard Metal Tip | |
| Number of Pieces | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type End Mill | ||
Material Hard Metal Tip | ||
Number of Pieces 12 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly 12 router bits in assorted shapes to suit your requirements. It has diamond cut HM blades that enables simple and precise work on hard or soft woods, melamine-coated woods, laminated woods, and plastics. It offers a clean cut, and comfortable c
Anti shock
Versatile contents
Anti cut rack
