Tivoly End Mill, 25 mm Cutter, Hard Metal Tip

Subtotal (1 set)*

$209.70

(exc. GST)

$230.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$209.70

*price indicative

RS Stock No.:
270-5683
Mfr. Part No.:
XT606470002
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Cutter Diameter

25mm

Product Type

End Mill

Material

Hard Metal Tip

Number of Pieces

12

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly 12 router bits in assorted shapes to suit your requirements. It has diamond cut HM blades that enables simple and precise work on hard or soft woods, melamine-coated woods, laminated woods, and plastics. It offers a clean cut, and comfortable c

Anti shock

Versatile contents

Anti cut rack

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy