Tivoly End Mill, 20mm Cutter, HSS-Co
- RS Stock No.:
- 270-5599
- Mfr. Part No.:
- 80347612000
- Brand:
- Tivoly
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-5599
- Mfr. Part No.:
- 80347612000
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Cutter Diameter | 20mm | |
| Material | HSS-Co | |
| Overall Length | 104 mm | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Cutter Diameter 20mm | ||
Material HSS-Co | ||
Overall Length 104 mm | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tivoly high performance milling cutter for routing aluminium and PVC profiles. It has cylindrical shank that enables versatile use on portable electrical tools and CNC machine tools.
8% cobalt HSS
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53












