Tivoly End Mill, 6 mm Cutter, HSS-Co
- RS Stock No.:
- 270-5596
- Mfr. Part No.:
- 80308810606
- Brand:
- Tivoly
Subtotal (1 unit)*
$61.21
(exc. GST)
$67.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.21 |
*price indicative
- RS Stock No.:
- 270-5596
- Mfr. Part No.:
- 80308810606
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Cutter Diameter | 6mm | |
| Product Type | End Mill | |
| Number of Pieces | 1 | |
| Material | HSS-Co | |
| Overall Length | 60mm | |
| Shank Type | Cylindrical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Cutter Diameter 6mm | ||
Product Type End Mill | ||
Number of Pieces 1 | ||
Material HSS-Co | ||
Overall Length 60mm | ||
Shank Type Cylindrical | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tivoly high performance milling cutter for routing aluminium and PVC profiles. It has cylindrical shank that enables versatile use on portable electrical tools and CNC machine tools.
8% cobalt HSS
