Tivoly End Mill, 8 mm Cutter, HSS-Co
- RS Stock No.:
- 270-5597
- Mfr. Part No.:
- 80308810808
- Brand:
- Tivoly
Subtotal (1 unit)*
$65.75
(exc. GST)
$72.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.75 |
*price indicative
- RS Stock No.:
- 270-5597
- Mfr. Part No.:
- 80308810808
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Cutter Diameter | 8mm | |
| Product Type | End Mill | |
| Material | HSS-Co | |
| Number of Pieces | 1 | |
| Overall Length | 80mm | |
| Shank Type | Cylindrical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Cutter Diameter 8mm | ||
Product Type End Mill | ||
Material HSS-Co | ||
Number of Pieces 1 | ||
Overall Length 80mm | ||
Shank Type Cylindrical | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tivoly high performance milling cutter for routing aluminium and PVC profiles. It has cylindrical shank that enables versatile use on portable electrical tools and CNC machine tools.
8% cobalt HSS
