Dormer End Mill, 6 mm Cutter, Carbide, 6mm Shank, 31 mm Cut Length

This image is representative of the product range

Subtotal (1 unit)*

$89.71

(exc. GST)

$98.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.71

*price indicative

RS Stock No.:
729-423
Mfr. Part No.:
S7176.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cutter Diameter

6mm

Product Type

End Mill

Cut Length

31mm

Number of Flutes

4

Material

Carbide

Overall Length

75mm

Shank Type

Cylindrical

Shank Diameter

6mm

Flute Type

Helical

Finish

AlCrN

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
MY
The Dormer End mill is designed for high-performance shoulder milling, combining precision geometry with Advanced coating technology. Its solid carbide construction and AlCrN coating ensure durability and efficiency across a wide range of materials, from steels to high-temperature alloys.

Aluminium Chromium Nitride coating for enhanced wear resistance

Hard material solid carbide for strength and longevity

General purpose cutter type suitable for low to high resistance materials

40° helix angle flute for smooth cutting action

DIN 6535 HA cylindrical shank for secure tool holding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy