Get a bulk buy discount
Add 5 more to save $179.50
View bulk pricing optionsSubtotal (1 unit)*
$359.07
(exc. GST)
$394.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $359.07 | - |
| 5 + | $323.17 | $179.50 |
*price indicative
- RS Stock No.:
- 136-8073
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | End Mill | |
| Number of Flutes | 4 | |
| Number of Pieces | 5 | |
| Material | HSS | |
| Overall Length | 100mm | |
| Shank Type | Screwed | |
| Shank Diameter | 6mm | |
| Centre Cutting | Yes | |
| Standards/Approvals | BS122/4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type End Mill | ||
Number of Flutes 4 | ||
Number of Pieces 5 | ||
Material HSS | ||
Overall Length 100mm | ||
Shank Type Screwed | ||
Shank Diameter 6mm | ||
Centre Cutting Yes | ||
Standards/Approvals BS122/4 | ||
RoHS Status: Exempt
RS PRO HSS End Mill, 8 mm, 10 mm, 12 mm, 16 mm, 20 mm Cut Diameter
The five-piece end mill set from RS PRO is designed for use in professional or domestic settings to help shape and cut different materials. Suitable for centre cutting of ferrous or non-ferrous materials, the end mills work effectively in a variety of applications including plunging, drilling or ramping.
The kit features screwed shank end mills for greater security when connecting to a drill. The kit includes five cutters with diameters of 8 mm, 10 mm, 12 mm, 16 mm and 20 mm. The bits are made from high-speed steel (HSS) and can maintain performance when exposed to high temperatures while improving accuracy and efficiency. The four-flute design allows a faster speed and is suitable for peripheral or finish milling.
The kit complies with US and European technical requirements, meeting ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards.
Features and Benefits
• 5-piece end mill kit
• Screwed shank end mills
• HSS material
• Cutter diameters ranging from 8 mm to 20 mm
• Centre cutting
• Overall length of 100 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
