RS PRO End Mill, 3.5 mm Cutter, HSS, 6mm Shank, 8.5 mm Cut Length
- RS Stock No.:
- 523-0565
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$29.98
(exc. GST)
$32.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $29.98 | - |
| 5 + | $24.69 | 17% |
*price indicative
- RS Stock No.:
- 523-0565
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Cutter Diameter | 3.5mm | |
| Product Type | End Mill | |
| Cut Length | 8.5mm | |
| Number of Flutes | 3 | |
| Material | HSS | |
| Overall Length | 36.5mm | |
| Shank Type | Flat | |
| Shank Diameter | 6mm | |
| Standards/Approvals | BS 122/4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cutter Diameter 3.5mm | ||
Product Type End Mill | ||
Cut Length 8.5mm | ||
Number of Flutes 3 | ||
Material HSS | ||
Overall Length 36.5mm | ||
Shank Type Flat | ||
Shank Diameter 6mm | ||
Standards/Approvals BS 122/4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Long Series FC3 Milling Cutters
A range of standard length and long series Clarkson Osborn FC3 throw-away milling cutters.
Manufactured from High Speed Cobalt steel (HSSE) and intended for use in Clarkson FC3 Holders and adaptors
Related links
- RS PRO End Mill HSS 9.5 mm Cut Length
- RS PRO End Mill HSS 12.5 mm Cut Length
- RS PRO End Mill HSS 16 mm Cut Length
- RS PRO End Mill HSS 6.5 mm Cut Length
- RS PRO End Mill HSS 7.5 mm Cut Length
- RS PRO End Mill HSS 4.5 mm Cut Length
- RS PRO End Mill HSS 4 mm Cut Length
- RS PRO End Mill Cobalt High Speed Steel 5.5 mm Cut Length