RS PRO End Mill, 2.5 mm Cutter, HSS, 6mm Shank, 6.5 mm Cut Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$34.39

(exc. GST)

$37.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$34.39
5 +$28.29

*price indicative

RS Stock No.:
523-0543
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cutter Diameter

2.5mm

Product Type

End Mill

Cut Length

6.5mm

Number of Flutes

3

Material

HSS

Overall Length

32mm

Shank Type

Flat

Shank Diameter

6mm

Standards/Approvals

BS 122/4

RoHS Status: Exempt

COO (Country of Origin):
CN

Long Series FC3 Milling Cutters


A range of standard length and long series Clarkson Osborn FC3 throw-away milling cutters.

Manufactured from High Speed Cobalt steel (HSSE) and intended for use in Clarkson FC3 Holders and adaptors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy