Dormer End Mill, 6 mm Cutter, Carbide, 6mm Shank, 13 mm Cut Length
- RS Stock No.:
- 728-782
- Mfr. Part No.:
- S814HA6.0
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$81.72
(exc. GST)
$89.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.72 |
*price indicative
- RS Stock No.:
- 728-782
- Mfr. Part No.:
- S814HA6.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 6mm | |
| Product Type | End Mill | |
| Cut Length | 13mm | |
| Number of Flutes | 4 | |
| Material | Carbide | |
| Overall Length | 57mm | |
| Shank Type | Cylindrical | |
| Shank Diameter | 6mm | |
| Flute Type | Helical | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 6mm | ||
Product Type End Mill | ||
Cut Length 13mm | ||
Number of Flutes 4 | ||
Material Carbide | ||
Overall Length 57mm | ||
Shank Type Cylindrical | ||
Shank Diameter 6mm | ||
Flute Type Helical | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Dormer End Mill with 45° chamfered corner edges is manufactured to DIN 6527 L standard, ensuring precision and durability. Made from solid carbide with AlCrN coating, it features a 34° helix and 9° rake angle for efficient shoulder milling and plunging in steels, stainless steels, cast-iron and copper alloys.
Aluminium Chromium Nitride Coating
Hard Material Solid Carbide
General Purpose Cutter Type for Low to High Resistance Materials
34° Helix Angle Flute
Related links
- Dormer End Mill Carbide 13 mm Cut Length
- Dormer End Mill Carbide 13 mm Cut Length
- Dormer End Mill Solid Carbide 13 mm Cut Length
- Dormer End Mill Solid Carbide 13 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 13 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 13 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 13 mm Cut Length
- Dormer End Mill Carbide 10 mm Cut Length
