Dormer End Mill, 8 mm Cutter, Carbide, 8mm Shank, 20 mm Cut Length

This image is representative of the product range

Subtotal (1 unit)*

$157.66

(exc. GST)

$173.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.66

*price indicative

RS Stock No.:
729-325
Mfr. Part No.:
S7658.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

End Mill

Cutter Diameter

8mm

Cut Length

20mm

Number of Flutes

4

Material

Carbide

Overall Length

64mm

Shank Type

Cylindrical

Shank Diameter

8mm

Flute Type

Helical

Finish

AlCrN

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
MY
The Dormer Roughing End Mill is engineered for strength and efficiency, delivering reliable performance in demanding milling tasks. Its geometry and coating ensure durability and smooth cutting across a wide range of materials.

45° chamfered corner edges for added resilience

Solid carbide with Aluminium Chromium Nitride coating for wear resistance

40° helix angle with differential pitch for stable cutting

10° rake angle optimised for effective material removal

Coarse pitch asymmetrical rounded profile chip breaker for controlled chip flow

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy