Dormer End Mill, 8 mm Cutter, Solid Carbide, 8mm Shank, 20 mm Cut Length
- RS Stock No.:
- 729-345
- Mfr. Part No.:
- S7668.0
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$119.30
(exc. GST)
$131.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.30 |
*price indicative
- RS Stock No.:
- 729-345
- Mfr. Part No.:
- S7668.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | End Mill | |
| Cutter Diameter | 8mm | |
| Cut Length | 20mm | |
| Number of Flutes | 4 | |
| Material | Solid Carbide | |
| Overall Length | 64mm | |
| Shank Type | Cylindrical | |
| Shank Diameter | 8mm | |
| Flute Type | 4 | |
| Finish | Titanium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type End Mill | ||
Cutter Diameter 8mm | ||
Cut Length 20mm | ||
Number of Flutes 4 | ||
Material Solid Carbide | ||
Overall Length 64mm | ||
Shank Type Cylindrical | ||
Shank Diameter 8mm | ||
Flute Type 4 | ||
Finish Titanium | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer End Mill is crafted for precision and versatility, delivering reliable performance across challenging materials. Its Advanced coating and geometry ensure durability and efficiency in complex milling operations.
45° chamfered corner edges for added strength
Solid carbide with Titanium Silicon Nitride coating for wear resistance
Unequal helix with differential pitch and 10° rake angle for stable cutting
Short cut length optimised for controlled machining
Related links
- Dormer End Mill Solid Carbide 20 mm Cut Length
- Dormer End Mill Carbide 20 mm Cut Length
- Dormer Insert Carbide 20 mm Cut Length
- Dormer End Mill Solid Carbide 19 mm Cut Length
- Dormer End Mill Solid Carbide 19 mm Cut Length
- RS PRO End Mill Carbide 20 mm Cut Length
- Dormer End Mill Solid Carbide 38 mm Cut Length
- Dormer End Mill Carbide 20 mm Cut Length
