Dormer End Mill, 8 mm Cutter, Carbide, 8mm Shank, 19 mm Cut Length
- RS Stock No.:
- 729-024
- Mfr. Part No.:
- S814HB8.0
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$120.01
(exc. GST)
$132.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.01 |
*price indicative
- RS Stock No.:
- 729-024
- Mfr. Part No.:
- S814HB8.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 8mm | |
| Product Type | End Mill | |
| Cut Length | 19mm | |
| Number of Flutes | 4 | |
| Material | Carbide | |
| Overall Length | 63mm | |
| Shank Type | Weldon | |
| Shank Diameter | 8mm | |
| Flute Type | Helical | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 8mm | ||
Product Type End Mill | ||
Cut Length 19mm | ||
Number of Flutes 4 | ||
Material Carbide | ||
Overall Length 63mm | ||
Shank Type Weldon | ||
Shank Diameter 8mm | ||
Flute Type Helical | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Dormer End Mill with 45° chamfered corner edges is manufactured to DIN 6527 L standard, offering precision and durability. Made from solid carbide and finished with AlCrN coating, it is designed for shoulder milling and plunging in steels, stainless steels, cast-iron and copper alloys.
Aluminium Chromium Nitride Coating
Hard Material Solid Carbide
General Purpose Cutter Type for Low to High Resistance Materials
34° Helix Angle Flute
- RS Stock No. 0728783
- Mfr. Part No. S814HA8.0
Each
$114.26
- RS Stock No. 0729377
- Mfr. Part No. S7138.0
Each
$103.87
- RS Stock No. 6666713
- Mfr. Part No. S9048.0
Each
$90.97
- RS Stock No. 0729139
- Mfr. Part No. S7638.0XR0.5
Each
$148.91
Related links
- Dormer End Mill Carbide 19 mm Cut Length
- Dormer End Mill Solid Carbide 19 mm Cut Length
- Dormer Slot Drill Carbide 19 mm Cut Length
- Dormer Slot Drill Carbide 19 mm Cut Length
- Dormer End Mill Carbide 41 mm Cut Length
- Dormer End Mill Carbide 12 mm Cut Length
- Dormer End Mill Carbide 31 mm Cut Length
- Dormer End Mill Carbide 20 mm Cut Length












