Dormer End Mill, 4 mm Cutter, Solid Carbide, 6mm Shank, 11 mm Cut Length

Subtotal (1 unit)*

$98.52

(exc. GST)

$108.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.52

*price indicative

RS Stock No.:
729-156
Mfr. Part No.:
S7674.0XR0.5
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

End Mill

Cutter Diameter

4mm

Cut Length

11mm

Number of Flutes

4

Material

Solid Carbide

Overall Length

57mm

Shank Type

Cylindrical

Shank Diameter

6mm

Flute Type

4

Finish

Titanium

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
MY
The Dormer Corner Radius End Mill is built to Dormer Pramet standard, offering durability and precision. Made from solid carbide with TiSiN coating, it features an unequal helix with differential pitch and a 10° rake angle. Designed for versatility, it performs shoulder milling, plunging, progressive plunge milling, ramping, helical and trochoidal milling across steels, stainless steels, cast-iron and high-temperature alloys.

Titanium Silicon Nitride Coating

Hard Material Solid Carbide

General Purpose Cutter Type for Low to High Resistance Materials

Unequal Variable Helix

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy