Dormer End Mill, 4 mm Cutter, Solid Carbide, 4mm Shank, 14 mm Cut Length

Subtotal (1 unit)*

$28.63

(exc. GST)

$31.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.63

*price indicative

RS Stock No.:
637-479
Mfr. Part No.:
S9334.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cutter Diameter

4mm

Product Type

End Mill

Cut Length

14mm

Number of Flutes

3

Number of Pieces

1

Material

Solid Carbide

Overall Length

50mm

Shank Type

Cylindrical

Flute Type

Mill

Shank Diameter

4mm

Centre Cutting

Yes

Finish

Bright

Standards/Approvals

ISO 13399/999

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer 3-Flute Solid Carbide End Mill features a medium cut length and a robust 3-flute design with a 30 degree helix angle, offering high rigidity and efficient chip evacuation for standard slot milling. It is coated with TiAlN for exceptional heat resistance and extended tool life, making it ideal for high-speed applications in demanding materials.

Hard Material

General Purpose Cutter Type for Low to High Resistance Materials

DIN 6535 HA Cylindrical Shank

Used for shallow and deep shoulder milling

Used for ramping and drilling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy