Dormer End Mill, 4 mm Cutter, Solid Carbide, 6mm Shank, 11 mm Cut Length
- RS Stock No.:
- 729-154
- Mfr. Part No.:
- S7674.0XR0.3
- Brand:
- Dormer
Subtotal (1 unit)*
$98.52
(exc. GST)
$108.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.52 |
*price indicative
- RS Stock No.:
- 729-154
- Mfr. Part No.:
- S7674.0XR0.3
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 4mm | |
| Product Type | End Mill | |
| Cut Length | 11mm | |
| Number of Flutes | 4 | |
| Material | Solid Carbide | |
| Overall Length | 57mm | |
| Shank Type | Cylindrical | |
| Flute Type | 4 | |
| Shank Diameter | 6mm | |
| Finish | Titanium | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 4mm | ||
Product Type End Mill | ||
Cut Length 11mm | ||
Number of Flutes 4 | ||
Material Solid Carbide | ||
Overall Length 57mm | ||
Shank Type Cylindrical | ||
Flute Type 4 | ||
Shank Diameter 6mm | ||
Finish Titanium | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer Corner Radius End Mill is built to Dormer Pramet standard, offering durability and precision. Made from solid carbide with TiSiN coating, it features an unequal helix with differential pitch and a 10° rake angle. Designed for versatility, it performs shoulder milling, plunging, progressive plunge milling, ramping, helical and trochoidal milling across steels, stainless steels, cast-iron and high-temperature alloys.
Titanium Silicon Nitride Coating
Hard Material Solid Carbide
General Purpose Cutter Type for Low to High Resistance Materials
Unequal Variable Helix
Related links
- Dormer End Mill Solid Carbide 11 mm Cut Length
- Dormer End Mill Carbide 11 mm Cut Length
- Dormer End Mill Cobalt High Speed Steel 11 mm Cut Length
- Dormer End Mill Solid Carbide 13 mm Cut Length
- Dormer End Mill Solid Carbide 13 mm Cut Length
- Dormer End Mill Solid Carbide 19 mm Cut Length
- Dormer Slot Drill Carbide 11 mm Cut Length
- Dormer Slot Drill Carbide 11 mm Cut Length
