Dormer End Mill, 16 mm Cutter, Carbide, 16mm Shank, 60 mm Cut Length
- RS Stock No.:
- 729-085
- Mfr. Part No.:
- S773HB16.0
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$679.46
(exc. GST)
$747.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $679.46 |
*price indicative
- RS Stock No.:
- 729-085
- Mfr. Part No.:
- S773HB16.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | End Mill | |
| Cutter Diameter | 16mm | |
| Cut Length | 60mm | |
| Number of Flutes | 5 | |
| Material | Carbide | |
| Overall Length | 125mm | |
| Shank Type | Weldon | |
| Flute Type | Helical | |
| Shank Diameter | 16mm | |
| Finish | AlCrN | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type End Mill | ||
Cutter Diameter 16mm | ||
Cut Length 60mm | ||
Number of Flutes 5 | ||
Material Carbide | ||
Overall Length 125mm | ||
Shank Type Weldon | ||
Flute Type Helical | ||
Shank Diameter 16mm | ||
Finish AlCrN | ||
Standards/Approvals ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Dormer Trochoidal End Mill is manufactured to Dormer Pramet standard, combining solid carbide strength with AlCrN coating for enhanced wear resistance. Designed with an unequal helix and 10° rake angle, it delivers precision in shoulder milling, ramping, helical and trochoidal milling across steels, stainless steels, cast-iron and high-temperature alloys.
Aluminium Chromium Nitride Coating
Hard Material Solid Carbide
General Purpose Cutter Type for Low to High Resistance Materials
Unequal Variable Helix
Related links
- Dormer End Mill Carbide 32 mm Cut Length
- Dormer End Mill Carbide 55 mm Cut Length
- Dormer End Mill Carbide 22 mm Cut Length
- Dormer End Mill Carbide 75 mm Cut Length
- Dormer End Mill Carbide 39 mm Cut Length
- Dormer End Mill Carbide 57 mm Cut Length
- Dormer Slot Drill Carbide 26 mm Cut Length
- Dormer End Mill Solid Carbide 32 mm Cut Length
