Dormer End Mill, 16 mm Cutter, Carbide, 16mm Shank, 22 mm Cut Length

This image is representative of the product range

Subtotal (1 unit)*

$352.88

(exc. GST)

$388.17

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$352.88

*price indicative

RS Stock No.:
728-980
Mfr. Part No.:
S804HB16.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cutter Diameter

16mm

Product Type

End Mill

Cut Length

22mm

Number of Flutes

4

Material

Carbide

Overall Length

82mm

Shank Type

Weldon

Shank Diameter

16mm

Flute Type

Helical

Finish

AlCrN

Standards/Approvals

ISO

RoHS Status: Exempt

COO (Country of Origin):
IT
The Dormer End Mill with 45° chamfered corner edges is manufactured to DIN 6527 K standard, ensuring precision and durability. Made from solid carbide with AlCrN coating, it features a 34° helix and 9° rake angle for efficient shoulder milling and plunging in steels, stainless steels, cast-iron and copper alloys.

Aluminium Chromium Nitride Coating

Hard Material Solid Carbide

General Purpose Cutter Type for Low to High Resistance Materials

34° Helix Angle Flute

Related links