Rittal SK Series Black RAL 7035 Air Deflector

Get a bulk buy discount

Add 5 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

$170.57

(exc. GST)

$187.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$170.57-
5 - 9$150.3911%
10 +$142.5016%

*price indicative

RS Stock No.:
228-9273
Mfr. Part No.:
3286990
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Air Deflector

Series

SK

Material

Plastic

RAL Code

Black RAL 7035

The Rittal 90° deflector use for targeted air deflection at the end of the shallow duct. It is made of flame-resistant plastic with light grey in colour.

It is certified by EAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy