Rittal SK Series Black RAL 7035 Air Deflector, For Use With SK 3328, 3329
- RS Stock No.:
- 228-9234
- Mfr. Part No.:
- 3213320
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$199.50
(exc. GST)
$219.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $199.50 | - |
| 5 - 9 | $189.51 | 5% |
| 10 + | $179.52 | 10% |
*price indicative
- RS Stock No.:
- 228-9234
- Mfr. Part No.:
- 3213320
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Air Deflector | |
| Series | SK | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | SK 3328, 3329 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Air Deflector | ||
Series SK | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With SK 3328, 3329 | ||
- COO (Country of Origin):
- DE
The Rittal air diverter is use with wall-mounted cooling units, for targeted routing of cold air in a downward direction. Particularly well-suited for densely-packed electrical components in the lower section of the enclosure. It has 65 mm installation depth.
It is made of sheet steel
It is certified by EAC
Related links
- Rittal SK Series Black RAL 7035 Air Deflector
- Rittal SK Series Black RAL 7035 Air Deflector 3305
- Rittal SK Series RAL 9005 Adapter SK 3359
- Rittal SK Series Ventilation Device for Use with All enclosure cooling units and air/water heat exchangers
- Rittal SK Series Polyurethane Foam Air Conditioner Filter Filter w: 100 mm
- Rittal SK Series Polyurethane Foam Air Conditioner Filter Filter w: 150 mm
- Rittal SK Series Polyurethane Foam Air Conditioner Filter Filter w: 80 mm
- Rittal SK Series Brass for Use with Air/Water Heat Exchangers
