Siemens 8MF1 Series Enclosure Ventilation, 600 mm D, 1.2m W, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-951
- Mfr. Part No.:
- 8MF1026-2UD20-0A
- Brand:
- Siemens
Subtotal (1 unit)*
$179.65
(exc. GST)
$197.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.65 |
*price indicative
- RS Stock No.:
- 626-951
- Mfr. Part No.:
- 8MF1026-2UD20-0A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Ventilation | |
| Series | 8MF1 | |
| Width | 1.2m | |
| Depth | 600mm | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Ventilation | ||
Series 8MF1 | ||
Width 1.2m | ||
Depth 600mm | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens roof solution is engineered to meet diverse operational needs while maintaining a sleek and robust design. This innovative top plate features strategically positioned ventilation openings to ensure optimal airflow and cooling efficiency. Crafted from high-quality zinc-plated steel, it offers resilience against environmental factors and promotes longevity. With an emphasis on utility, this model designed for indoor use, integrating seamlessly into various setups. The well-considered dimensions facilitate compatibility with a range of installations. Beyond its mechanical strengths, the product embodies a commitment to quality and compliance, making it an ideal choice for those seeking reliability in their configurations.
Utilises a well-thought-out design that enhances air circulation
Constructed from durable materials, ensuring long-lasting performance
Compatible with various setups, offering flexibility in installation
IP20 protection class ensures safe use in designated environments
Ventilation openings enhance operational efficiency, preventing overheating
Lightweight design simplifies handling and installation processes
Specially designed for indoor applications, ensuring optimal functionality
Related links
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
