Siemens 8MF1 Series Enclosure Ventilation, 1000 mm D, 400mm W, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-548
- Mfr. Part No.:
- 8MF1040-2UD20-0A
- Brand:
- Siemens
Subtotal (1 unit)*
$123.00
(exc. GST)
$135.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.00 |
*price indicative
- RS Stock No.:
- 626-548
- Mfr. Part No.:
- 8MF1040-2UD20-0A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Ventilation | |
| Series | 8MF1 | |
| Width | 400mm | |
| Depth | 1000mm | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Ventilation | ||
Series 8MF1 | ||
Width 400mm | ||
Depth 1000mm | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens top plate designed to enhance both functionality and aesthetics in electrical installations. With ventilation openings and a robust zinc-plated surface, it offers reliable performance while ensuring safety and compliance with international standards. The innovative design not only facilitates efficient airflow but also complements various architectural styles, making it suitable for a variety of environments. Crafted with high-quality steel, this product guarantees durability and longevity, catering perfectly to both commercial and residential applications. It is especially beneficial for users seeking efficient cooling solutions in confined spaces while maintaining an elegant appearance.
Engineered with strategic ventilation openings for optimal airflow
Zinc-plated surface enhances protection against corrosion
Designed specifically for internal applications, ensuring versatility
Fabricated from heavy-duty steel for increased durability
Features a non-EMC version, simplifying installation in non-sensitive areas
Compact dimensions allow for easy integration into diverse setups
Offers a high ventilation cross-section for improved thermal management
The stylish aesthetic supports seamless integration into modern interiors
Related links
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 600mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
