Siemens 8MF1 Series Enclosure Ventilation, 500 mm D, 400mm W, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-610
- Mfr. Part No.:
- 8MF1045-2UD20-0A
- Brand:
- Siemens
Subtotal (1 unit)*
$68.53
(exc. GST)
$75.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.53 |
*price indicative
- RS Stock No.:
- 626-610
- Mfr. Part No.:
- 8MF1045-2UD20-0A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Ventilation | |
| Series | 8MF1 | |
| Width | 400mm | |
| Depth | 500mm | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Ventilation | ||
Series 8MF1 | ||
Width 400mm | ||
Depth 500mm | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens top plate is expertly designed to enhance the functionality and aesthetics of your electrical installations. Specifically engineered with ventilation openings, it ensures optimal airflow while maintaining a sleek zinc-plated surface that offers excellent durability. Crafted from robust steel, this product not only meets rigorous safety standards but also seamlessly integrates into a variety of applications, making it an exceptional choice for various environments. With a thoughtful design that prioritises both performance and practicality, this component is ideal for those seeking a reliable solution for their installation needs.
Designed with ventilation openings for enhanced airflow
Constructed from high-quality zinc-coated steel for added durability
Features a width of 400 mm, ensuring compatibility with numerous setups
Offers a generous ventilation cross-section of 451 cm²
Crafted to meet strict protection class IP20 standards for electrical safety
Not suitable for outdoor use, making it perfect for indoor applications
SIVACON's renowned reliability ensures a trustworthy choice for diverse projects
Related links
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 600mm W, For Use With SIVACON 8MF1
