Siemens 8MF1 Series Enclosure Ventilation, 400 mm D, 1.2m W, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-704
- Mfr. Part No.:
- 8MF1024-2UD20-0A
- Brand:
- Siemens
Subtotal (1 unit)*
$135.89
(exc. GST)
$149.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.89 |
*price indicative
- RS Stock No.:
- 626-704
- Mfr. Part No.:
- 8MF1024-2UD20-0A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Ventilation | |
| Series | 8MF1 | |
| Width | 1.2m | |
| Depth | 400mm | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Ventilation | ||
Series 8MF1 | ||
Width 1.2m | ||
Depth 400mm | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens top plate designed to offer unparalleled performance and reliability in electrical installations. Its thoughtful construction incorporates ventilation openings that enhance air circulation, ensuring optimal thermal management even in compact spaces. With a robust design, this top plate is zinc-plated providing exceptional resistance to corrosion, thus extending its lifespan in various environments. The product is engineered for internal use, yet its durability suits various applications. Weighing merely 6 kg, the top plate balances sturdiness with manageable handling, making it an ideal choice for professional installers. It is specifically crafted to fit seamlessly into your electrical setup, delivering both functionality and aesthetic appeal.
Designed with ventilation openings for improved air flow
Constructed from high-quality steel for durability
Zinc-plated surface ensures superior corrosion resistance
Lightweight design facilitates easy handling and installation
Suitable for a variety of indoor electrical applications
Provides efficient thermal management for enhanced system reliability
Related links
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 600mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
