Siemens 8MF1 Series Enclosure Ventilation, 600 mm D, 1.2m W, For Use With SIVACON 8MF1

Subtotal (1 unit)*

$207.75

(exc. GST)

$228.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$207.75

*price indicative

RS Stock No.:
626-845
Mfr. Part No.:
8MF1026-2UD30-0A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Ventilation

Series

8MF1

Width

1.2m

Depth

600mm

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens top plate with ventilation openings is a robust and effective solution for environmental control in electrical applications. Designed for both functionality and durability, this zinc-plated top plate ensures reliable performance in indoor settings while providing efficient ventilation. With dimensions that make it suitable for various installations, it boasts a clean aesthetic complemented by a protective surface treatment. This product reflects a commitment to quality, safety, and innovation, making it the ideal choice for professionals looking for reliability in their projects.

Crafted with steel for enhanced strength and durability

Ventilation openings optimise air circulation within installations

Compact design allows for flexible installation options

Zinc-plated surface prevents corrosion and extends lifespan

IP40 protection rating safeguards against dust and foreign objects

Lightweight construction facilitates easy handling and installation

Careful design considerations accommodate EMC requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy