Siemens 8MF1 Series Enclosure Ventilation, 800 mm D, 400mm W, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-805
- Mfr. Part No.:
- 8MF1048-2UD20-0A
- Brand:
- Siemens
Subtotal (1 unit)*
$100.80
(exc. GST)
$110.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.80 |
*price indicative
- RS Stock No.:
- 626-805
- Mfr. Part No.:
- 8MF1048-2UD20-0A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Ventilation | |
| Series | 8MF1 | |
| Width | 400mm | |
| Depth | 800mm | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Ventilation | ||
Series 8MF1 | ||
Width 400mm | ||
Depth 800mm | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens roof-mounted product redefines efficiency and functionality, designed with ventilation openings for optimal air circulation. Crafted with a robust zinc-plated surface, it ensures durability in various environments. Ideal for diverse industrial applications, its sleek design integrates seamlessly into any setting, offering both aesthetic appeal and operational reliability. The roof assembly's dimensions make it a versatile choice for spaces requiring efficient venting, elevating your installation to new standards of excellence. With a thoughtful approach to both form and function, this product stands out as a premier solution for modern industrial needs.
Designed with ventilation openings to enhance airflow
Zinc-plated surface for improved corrosion resistance
Compact sizing facilitates easy integration into limited spaces
Crafted from steel for superior strength and longevity
Not suitable for external applications ensures targeted usage
Offers a significant outlet ventilation cross-section for effective air management
Related links
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
