Siemens 8MF1 Series Enclosure Ventilation, 800 mm D, 400mm W, For Use With SIVACON 8MF1

Subtotal (1 unit)*

$129.99

(exc. GST)

$142.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.99

*price indicative

RS Stock No.:
626-720
Mfr. Part No.:
8MF1048-2UD30-0A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Ventilation

Series

8MF1

Width

400mm

Depth

800mm

For Use With

SIVACON 8MF1

COO (Country of Origin):
DE
The Siemens roof-mounted solution is engineered with ventilation openings to ensure optimal airflow while providing exceptional protection with an IP40 rating. Delivered in a sleek zinc-plated finish, it combines aesthetic appeal with functional design, making it ideal for various applications. The unit measures 400 mm in width and 800 mm in depth, creating a space-efficient option for enclosure needs. With its sturdy steel construction, this product designed to withstand external pressures while ensuring a low maintenance requirement. Whether for commercial or industrial use, this model stands out as a reliable choice, delivering both durability and efficiency in a manageable size.

Designed with ventilation openings to enhance airflow

Constructed from high-quality steel for increased durability

Features an IP40 protection class, ensuring effective ingress protection

Zinc-plated surface for enhanced corrosion resistance

Designed specifically for interior use, ideal for protected environments

Compact dimensions allow for easy integration into existing setups

Engineered to provide optimal performance across diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy