Siemens 8MF1 Series Enclosure Ventilation, 800 mm D, 1m W, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-880
- Mfr. Part No.:
- 8MF1008-2UD20-0A
- Brand:
- Siemens
Subtotal (1 unit)*
$212.37
(exc. GST)
$233.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $212.37 |
*price indicative
- RS Stock No.:
- 626-880
- Mfr. Part No.:
- 8MF1008-2UD20-0A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Ventilation | |
| Series | 8MF1 | |
| Width | 1m | |
| Depth | 800mm | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Ventilation | ||
Series 8MF1 | ||
Width 1m | ||
Depth 800mm | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens top plate designed for impeccable functionality, featuring a robust built with essential ventilation openings. It excels in providing effective air circulation, ensuring optimal performance in various environments. With its IP20 protection class, this product is ideal for indoor use, safeguarding against dust and contact while allowing for external airflow. Manufactured in sturdy zinc-plated steel, it offers both durability and resistance to wear, making it a reliable choice for your installation needs. The generous dimensions of 1000 mm in width and 800 mm in depth ensure ample coverage and compatibility with various applications. With its lightweight construction at 9.6 kg, it is effortless to handle and install, affirming its engineering excellence.
Built with ventilation openings to enhance air circulation
IP20 protection class ensures dust resistance and user safety
Constructed from durable zinc-plated steel for long-lasting performance
Generous dimensions cater to a wide range of installation needs
Lightweight design allows for easy handling and installation
Related links
- Siemens 8MF1 Series Enclosure Ventilation 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
