Siemens 8MF1 Series Roof Plate, 1000 mm D, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-754
- Mfr. Part No.:
- 8MF1000-2UE20-0A
- Brand:
- Siemens
Subtotal (1 unit)*
$172.83
(exc. GST)
$190.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.83 |
*price indicative
- RS Stock No.:
- 626-754
- Mfr. Part No.:
- 8MF1000-2UE20-0A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Roof Plate | |
| Series | 8MF1 | |
| Depth | 1000mm | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Roof Plate | ||
Series 8MF1 | ||
Depth 1000mm | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens top plate is specifically designed for corner cabinets, providing an efficient solution for installations that require ventilation. Engineered with quality in mind, it features robust construction with zinc plating, ensuring durability and protection against environmental factors. The thoughtful design includes ventilation openings, maintaining HVAC efficiency while fitting seamlessly into various setups. With an IP20 protection class, this product is not intended for outdoor use but is ideal for professional applications where safety and functionality are paramount. This component embodies the quality and reliability expected , making it an excellent choice for any technical installation.
Designed specifically for corner cubicles to optimise space
Zinc-plated surface enhances durability and resistance to corrosion
Ventilation openings facilitate effective airflow, crucial for temperature regulation
IP20 rating ensures protection against solid foreign objects larger than 12.5 mm
Constructed from resilient steel, providing a solid and lasting framework
Suitable for a wide range of indoor applications, ensuring versatility
Related links
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation For Use With SIVACON 8MF1
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1000 mm x 1m
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
