Siemens 8MF1 Series Roof Plate, 1 m D, 1m W, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-940
- Mfr. Part No.:
- 8MF1000-2UD20-0A
- Brand:
- Siemens
Subtotal (1 unit)*
$278.92
(exc. GST)
$306.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.92 |
*price indicative
- RS Stock No.:
- 626-940
- Mfr. Part No.:
- 8MF1000-2UD20-0A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Roof Plate | |
| Series | 8MF1 | |
| Width | 1m | |
| Depth | 1m | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Roof Plate | ||
Series 8MF1 | ||
Width 1m | ||
Depth 1m | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens top plate is expertly engineered to cater to both functionality and design. Featuring ventilation openings, this robust structure in a zinc-plated finish combines durability with practicality, making it suitable for various applications. Designed for installation in commercial settings, its compact dimensions ensure it can fit seamlessly into existing layouts. The enhanced ventilation facilitates optimal air flow, contributing to the longevity of the equipment housed within. Crafted from high-quality steel, this product promises resilience under diverse environmental conditions while maintaining an appealing aesthetic. Whether for new builds or refurbishments, this top plate stands as an ideal choice for professionals seeking reliability and efficiency.
Designed with ventilation openings for improved airflow
Zinc-plated finish enhances durability against rust and corrosion
Compact width and depth allow for easy integration into various setups
Constructed from high-quality steel for long-lasting performance
Suitable for indoor applications, ensuring versatility
Lightweight design facilitates straightforward installation
Provides a clean, professional appearance for commercial environments
Product compliant with stringent safety standards
Related links
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1000 mm x 1m
- Siemens 8MF1 Series Enclosure Ventilation 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
