Siemens 8MF1 Series Roof Plate, 400 mm D, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-631
- Mfr. Part No.:
- 8MF1004-2UE20-0A
- Brand:
- Siemens
Subtotal (1 unit)*
$89.61
(exc. GST)
$98.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.61 |
*price indicative
- RS Stock No.:
- 626-631
- Mfr. Part No.:
- 8MF1004-2UE20-0A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Roof Plate | |
| Series | 8MF1 | |
| Depth | 400mm | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Roof Plate | ||
Series 8MF1 | ||
Depth 400mm | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens top plate designed specifically for corner cabinets, featuring strategic ventilation openings to enhance airflow and efficiency. Crafted with a robust zinc-plated finish, it not only ensures durability but also presents a sleek appearance suited for various environments. The intelligent design incorporates a protection class rating of IP20, making it ideal for indoor setups while keeping your equipment safe from dust and non-water-related hazards. With its ample depth of 400 mm, this product combines practicality with high performance, catering particularly to the needs of modern electrical management systems. The product also aligns with your sustainability efforts, as it is not suitable for outside use. Elevate your infrastructure reliability with a solution engineered for excellence.
Designed for corner cubicles to optimise space
Ventilation openings improve airflow and prevent overheating
Zinc-plated surface for corrosion resistance and longevity
IP20 protection class guards against solid foreign objects
Depth of 400 mm provides ample space for cable management
Manufactured from high-quality steel for enhanced durability
Sustainably designed for indoor use only
Compatible with various siemens systems, ensuring versatility
Easily accessible online resources for technical support and manuals
Related links
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1185 mm x 1.2m
