Siemens 8MF1 Series Roof Plate, 400 mm D, 1m W, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-760
- Mfr. Part No.:
- 8MF1004-2UD30-0A
- Brand:
- Siemens
Subtotal (1 unit)*
$136.85
(exc. GST)
$150.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.85 |
*price indicative
- RS Stock No.:
- 626-760
- Mfr. Part No.:
- 8MF1004-2UD30-0A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Roof Plate | |
| Series | 8MF1 | |
| Width | 1m | |
| Depth | 400mm | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Roof Plate | ||
Series 8MF1 | ||
Width 1m | ||
Depth 400mm | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens top plate is expertly designed for the SIVACON series, incorporating ventilation openings to enhance utility and safety. Crafted from robust zinc-plated steel, it combines durability with a sleek finish, perfect for a modern environment. With its thoughtful design, the product meets the IP40 protection class, ensuring that it remains effective and reliable in various settings. The structured ventilation facilitates the management of airflow while safeguarding internal components. This product not only stands out for its mechanical integrity but also accommodates practical needs with measured dimensions that fit seamlessly into existing environments. Ideal for those seeking quality and performance, this component exemplifies siemens commitment to innovative engineering solutions.
Designed with ventilation openings for improved airflow management
Robust steel construction ensures long-lasting durability
Zinc-plated surface provides resistance against corrosion
Compact dimensions allow for versatile installation options
SIVACON series compatibility enhances integration with existing systems
Lightweight design aids in easier handling and installation
IP40 protection class safeguards internal components from dust ingress
Not suitable for outside use, making it ideal for indoor applications
Related links
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
