Siemens 8MF1 Series Enclosure Ventilation, 800 mm D, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-694
- Mfr. Part No.:
- 8MF1008-2UE20-0A
- Brand:
- Siemens
Subtotal (1 unit)*
$148.24
(exc. GST)
$163.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.24 |
*price indicative
- RS Stock No.:
- 626-694
- Mfr. Part No.:
- 8MF1008-2UE20-0A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Ventilation | |
| Series | 8MF1 | |
| Depth | 800mm | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Ventilation | ||
Series 8MF1 | ||
Depth 800mm | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens top plate offers a robust and efficient solution designed specifically for corner cabinets with ventilation openings. Engineered to accommodate various configurations, it features a depth of 800 mm and is crafted from high-quality zinc-plated steel, ensuring durability and resistance to corrosion. With an IP20 protection class, this product is ideal for internal use, providing optimal airflow while maintaining the necessary safeguards for electrical components. The top plate combines practicality and style, suited for environments where both functionality and design matter. Whether you're in need of a reliable component for a cubicle set-up or require a reliable top plate for enhanced ventilation, this offering stands as a testament to quality manufacturing and thoughtful engineering.
Constructed from zinc-plated steel for enhanced longevity
Designed for corner cubicles to maximise space efficiency
IP20 protection rating ensures effective use in dry environments
Features ventilation openings for improved airflow around components
No cable entry required, simplifying installation and maintenance
General Product Approval ensures compliance with industry standards
Support and resources available through extensive online links
Versatile design suitable for various industrial applications
Related links
- Siemens 8MF1 Series Enclosure Ventilation For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 1.2m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Enclosure Ventilation 400mm W, For Use With SIVACON 8MF1
