Siemens 8MF1 Series Roof Plate, 400 mm D, For Use With SIVACON 8MF1
- RS Stock No.:
- 626-679
- Mfr. Part No.:
- 8MF1004-2UE30-0A
- Brand:
- Siemens
Subtotal (1 unit)*
$97.03
(exc. GST)
$106.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.03 |
*price indicative
- RS Stock No.:
- 626-679
- Mfr. Part No.:
- 8MF1004-2UE30-0A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Roof Plate | |
| Series | 8MF1 | |
| Depth | 400mm | |
| For Use With | SIVACON 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Roof Plate | ||
Series 8MF1 | ||
Depth 400mm | ||
For Use With SIVACON 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens top plate designed for corner cabinets, featuring strategic ventilation openings to enhance airflow while maintaining a robust structure. Constructed with zinc-plated steel, this product not only ensures durability but also provides a sleek finish, making it suitable for diverse applications. With an attention to detail in design, the product effectively meets the demands of various environments, particularly where moisture and dust are concerns. Its IP40 protection class allows for sufficient resistance against solid particulates, making it an ideal choice for indoor applications. The thoughtful engineering behind this product emphasises not just aesthetics but also functionality, ensuring that it serves as a reliable component in your installations.
Ventilation openings promote adequate airflow and prevent overheating
The zinc plating process ensures long-lasting corrosion resistance
Designed specifically for corner cubicles, optimising space usage
Meets IP40 protection standards against dust ingress
Constructed from sturdy steel, ensuring durability and robustness
SIVACON series is known for high-quality engineering and reliability
Not suitable for outdoor use, recommended for controlled indoor environments
Related links
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Roof Plate 1m W, For Use With SIVACON 8MF1
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1185 mm x 1.2m
